TE Connectivity STD15W-Q Connector Female Shrouded 15 Positions Wire-to-Board

MPN
STD15W-Q
Order Code
15-7576
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 31,000 in stock

TE Connectivity's STD15W-Q is a female shrouded connector featuring 15 positions for wire-to-board applications.

It is designed to provide secure and reliable electrical connections.

The connector is often used in automotive, industrial, and consumer electronics.

Its robust construction supports durability and ease of use in various environments.


Plug / Socket Socket
No. of Ways 15
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot