TE Connectivity STD15W-G Connector Female Shrouded 15-Pin 2-Row

MPN
STD15W-G
Order Code
15-8125
Country of Origin
Germany
Qty Unit Price (Ex VAT)
800+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 1,600 in stock

TE Connectivity's STD15W-G is a female shrouded connector featuring 15 pins arranged in a 2-row configuration.

It is designed for secure and reliable connections in electronic systems, emphasising durability and precision.

Typical applications include data communication equipment, industrial control systems, and electronic instrumentation.

The connector ensures efficient signal transmission in various operational environments.


Plug / Socket Socket
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot