TE Connectivity STD15W-E D-Sub Connector Male Unshrouded 15 Positions

MPN
STD15W-E
Order Code
15-8130
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 15,750 in stock

TE Connectivity STD15W-E is a D-Sub connector with 15 unshrouded male positions.

It is well-suited for reliable signal and data transmission.

This product is generally used in computing and telecommunications equipment.

Its robust design ensures durability in various electronic applications.


Type D-sub
Plug / Socket Plug
Mounting Type BackShell Mounting
No. of Ways 15
Plating Material Tin
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Reach SVHC Compliant No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot