TE Connectivity STD15W-9 Wire Labels & Markers Durable Easy-To-Apply

MPN
STD15W-9
Order Code
15-7088
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1100+ £0.248
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 4,300 in stock

TE Connectivity's STD15W-9 wire labels are durable and easy-to-apply.

These markers are designed to provide reliable identification for cables and wires.

They are typically used in environments where clear labelling is essential, such as in industrial and electrical applications.

The labels are resistant to abrasion, solvents, and dirt, ensuring long-lasting visibility.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Reach SVHC Compliant No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot