TE Connectivity STD12W-T Conn Female Shrouded 12W Series 12 Positions 6A 250V

Order Code:

15-8420

Brand: TE Connectivity MPN: STD12W-T
Qty Unit Price (Ex VAT)
3000+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
14,100 in stock, despatched in 5 working days

The TE Connectivity STD12W-T is a female shrouded connector from the 12W series with 12 positions.

It supports a current rating of 6 amps and a voltage rating of 250 volts.

The connector is typically used in electronic and industrial applications for secure electrical connections.

Its design ensures reliable performance in various demanding conditions.


Number of Ways 12
Strain Relief Not Specified
Color White
ELV Compliant
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 319
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot