TE Connectivity STD12W-S Wire Labels & Markers Durable Self-Adhesive

Order Code:

15-7564

Brand: TE Connectivity MPN: STD12W-S
Qty Unit Price (Ex VAT)
2700+ £0.092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
6,300 in stock, despatched in 5 working days

TE Connectivity STD12W-S are durable self-adhesive wire labels.

They offer strong adhesion and clear marking for various applications.

Commonly used in electrical and industrial settings, they ensure efficient organisation of cables.

Easy to apply, they suit both professional and DIY projects.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 318
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot