TE Connectivity STD12W-C Wire Labels & Markers Weather Resistant

Order Code:

15-7939

Brand: TE Connectivity MPN: STD12W-C
Qty Unit Price (Ex VAT)
3000+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
34,800 in stock, despatched in 5 working days

TE Connectivity STD12W-C wire labels are weather-resistant and suitable for various environmental conditions.

These durable markers ensure clear identification of wires.

They are ideal for use in harsh outdoor and industrial settings.

The markers help maintain organisation and safety in electrical systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 302
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot