TE Connectivity STD12W-2 Wire Labels & Markers Durable Reliable

Order Code:

15-7562

Brand: TE Connectivity MPN: STD12W-2
Qty Unit Price (Ex VAT)
3000+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
13,200 in stock, despatched in 5 working days

TE Connectivity's STD12W-2 wire labels markers are durable and reliable solutions for identifying wires.

These markers are designed to withstand harsh environments, ensuring longevity and clarity of labelling.

Typically used in applications such as telecommunications, aerospace, and industrial sectors, they aid in efficient cable management.

Their robust construction makes them suitable for long-term use in challenging conditions.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 328
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot