TE Connectivity STD09Y-SLASH Wire Labels & Markers Durable

MPN
STD09Y-SLASH
Order Code
15-6690
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 900 in stock

TE Connectivity STD09Y-SLASH wire labels are designed for durability in harsh environments.

These markers are resistant to abrasion and chemicals, ensuring clear and lasting identification.

Their flexibility allows for easy application on various wire sizes.

Typical applications include aerospace and industrial sectors where reliable labelling is critical.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot