TE Connectivity STD09Y-M Wire Labels & Markers Yellow Flexible Halogen-Free

MPN
STD09Y-M
Order Code
15-8041
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 18,900 in stock

TE Connectivity's STD09Y-M wire labels are flexible, yellow markers designed for easy identification.

They are halogen-free, ensuring greater safety and reduced environmental impact.

These labels are ideal for use in electrical or communications systems where wire organisation and identification are crucial.

The STD09Y-M labels are durable, providing long-lasting performance in demanding conditions.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot