TE Connectivity STD09W-H Connector Female Shrouded 9 Positions PCB Mount

MPN
STD09W-H
Order Code
15-7404
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3300+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 4,500 in stock

TE Connectivity's STD09W-H is a female shrouded connector with nine positions suitable for PCB mounting.

It features secure and reliable connections, ideal for use in electronic and industrial applications.

The connector ensures robust performance and easy assembly.

Its compact design makes it perfect for space-constrained environments.


Plug / Socket Socket
Mounting Type PCB
No. of Ways 9
Plating Material Tin
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot