TE Connectivity STD09W-5 Wire Labels & Markers Weather Resistant

MPN
STD09W-5
Order Code
15-8129
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
3600+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3600
Despatched within 5 working days - 13,500 in stock

TE Connectivity STD09W-5 is a weather-resistant wire label marker designed for durability.

These labels are suited for outdoor and harsh environments, maintaining legibility and adhesion.

Typical applications include identifying wires and cables in industrial and telecommunications settings.

They ensure reliable and long-lasting marking solutions.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot