TE Connectivity STD06Y-Q Wire Labels & Markers Heat Shrink Yellow

Order Code:

15-8416

Brand: TE Connectivity MPN: STD06Y-Q
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
10,200 in stock, despatched in 5 working days

The TE Connectivity STD06Y-Q are heat shrink wire labels or markers in yellow.

These wire markers are designed for easy identification in electrical applications.

The heat-shrink feature ensures a secure fit and protection against abrasion or chemicals.

They are typically used for labelling wires and cables in industrial and commercial settings.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot