TE Connectivity STD06Y-J Wire Labels Yellow Self-Laminating

Order Code:

15-7900

Brand: TE Connectivity MPN: STD06Y-J
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
24,000 in stock, despatched in 5 working days

TE Connectivity's STD06Y-J Wire Labels are yellow self-laminating labels designed for wire and cable management.

They feature a durable, moisture-resistant laminate that protects the printed information.

These labels are ideal for use in industrial and electrical environments where clear identification is essential.

The self-laminating feature ensures long-lasting adhesion and legibility even in harsh conditions.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot