TE Connectivity STD06Y-H Wire Labels & Markers Durable Yellow Wraparound

Order Code:

15-7548

Brand: TE Connectivity MPN: STD06Y-H
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
33,300 in stock, despatched in 5 working days

TE Connectivity's STD06Y-H wire labels are durable yellow wraparound markers.

They are designed for easy identification of wires and cables.

These labels are typically used in electrical, telecommunications, and industrial applications.

Their strong adhesive ensures reliable performance in various environmental conditions.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot