TE Connectivity STD06Y-0 Wire Labels & Markers Yellow Heat Shrink 6mm

Order Code:

15-7810

Brand: TE Connectivity MPN: STD06Y-0
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
20,100 in stock, despatched in 5 working days

The TE Connectivity STD06Y-0 wire labels are yellow heat shrink markers with a 6mm diameter.

They provide a durable and reliable method for identifying cables and wires.

These labels are ideal for use in various electrical, industrial, and telecommunications applications.

The heat shrink feature ensures a secure fit and resistance to wear and tear.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot