TE Connectivity STD06W-Z Connector Male Shrouded High-Density 6-Pin

Order Code:

15-8139

Brand: TE Connectivity MPN: STD06W-Z
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
24,900 in stock, despatched in 5 working days

TE Connectivity STD06W-Z is a high-density 6-pin male shrouded connector.

It features a robust design for secure and reliable connections.

This connector is ideal for use in high-demand electronic systems and communications equipment.

Known for its durability, it ensures stable performance in complex circuitry.


Strain Relief Not Specified
Colour White
ELV Compliant
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.138inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot