TE Connectivity STD06W-Y Wire Labels & Markers Std Font Yellow Sleeve

Order Code:

15-8372

Brand: TE Connectivity MPN: STD06W-Y
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
18,900 in stock, despatched in 5 working days

The TE Connectivity STD06W-Y Wire Labels Markers feature a standard font and come in a yellow sleeve.

They are designed for durability and legibility in various environments.

These markers are typically used in electrical and communication systems for effective wire identification.

The product ensures easy application and reliable performance across diverse industrial settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.138inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot