TE Connectivity STD06W-J Wire Labels & Markers Durable Heat Shrink 6.0mm

Order Code:

15-7832

Brand: TE Connectivity MPN: STD06W-J
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
40,500 in stock, despatched in 5 working days

TE Connectivity's STD06W-J wire labels are durable heat shrink markers.

They have a 6.0mm diameter and are designed for easy identification and organisation of wires.

These markers are typically used in electrical and electronic applications for labelling cables and wires.

They offer excellent durability and resistance to harsh environments.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.138inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot