TE Connectivity STD06W-EARTH Wire Labels & Markers Earth Tone Easy Apply

Order Code:

15-8213

Brand: TE Connectivity MPN: STD06W-EARTH
Qty Unit Price (Ex VAT)
4800+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4800
14,400 in stock, despatched in 5 working days

The TE Connectivity STD06W-EARTH wire labels markers are designed for easy application.

They feature an earth tone which ensures clear identification of wires.

These markers are ideal for organising and labelling cables in electrical and communication systems.

The product enhances safety and efficiency in residential, commercial, and industrial settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 0.138inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot