TE Connectivity STD06W-C Wire Labels & Markers Durable White Pre-Printed

MPN
STD06W-C
Order Code
15-7375
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4200+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 900 in stock

TE Connectivity's STD06W-C wire labels markers are durable and preprinted for easy identification.

These white markers offer reliable performance in various industrial environments.

They are designed to ensure clear visibility and quick application.

Typical applications include cable management and organisation in electrical and telecommunication systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 0.138inch

Reviews

Be the first to submit a review

Trustpilot