TE Connectivity STD03Y-Q Wire Marker Yellow Snap-on 2.6mm Diameter

MPN
STD03Y-Q
Order Code
15-6822
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3300+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 6,600 in stock

TE Connectivity's STD03Y-Q wire markers are yellow snap-on design with a diameter of 2.6mm.

They are designed for easy identification and organisation of wires and cables.

These labels provide a durable, long-lasting solution for marking in harsh environments.

Common applications include electrical wiring, cable management, and industrial settings.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot