TE Connectivity STD03Y-H Wire Labels & Markers 19.05mmx25.4mm Yellow 1000Pk

Order Code:

15-7234

Brand: TE Connectivity MPN: STD03Y-H
Qty Unit Price (Ex VAT)
4500+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
58,800 in stock, despatched in 5 working days

TE Connectivity's STD03Y-H wire labels are essential for clear cable identification.

These yellow labels measure 19.05mm x 25.4mm and come in a pack of 1000.

They are well-suited for electrical and networking applications.

The durable material ensures lasting adherence and visibility in various environments.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On
Number of labels 1000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot