TE Connectivity STD03Y-F Wire Labels And Markers Yellow Quick Adhesion

Order Code:

15-8136

Brand: TE Connectivity MPN: STD03Y-F
Qty Unit Price (Ex VAT)
3300+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
15,600 in stock, despatched in 5 working days

TE Connectivity's STD03Y-F wire labels and markers are yellow with quick adhesion.

They are designed for easy application and long-lasting durability.

Typically used in electrical and industrial applications, they enhance organisation and identification of wires and cables.

These labels ensure efficient maintenance and safety in complex wiring systems.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot