TE Connectivity STD03W-Y Wire Labels & Markers Black On White

MPN
STD03W-Y
Order Code
15-6852
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3300+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 6,600 in stock

The TE Connectivity STD03W-Y wire labels are durable markers designed for identifying cables and wires.

They feature black print on a white background for high visibility and contrast.

These labels are typically used in electrical and electronic applications to ensure proper organisation and easy identification of wiring.

The STD03W-Y markers are suitable for use in industrial, commercial, and residential environments.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot