TE Connectivity STD03W-Q Wire Labels & Markers Durable Weatherproof

MPN
STD03W-Q
Order Code
15-7353
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2700+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Despatched within 5 working days - 900 in stock

TE Connectivity's STD03W-Q wire labels and markers are durable and weatherproof, designed for long-lasting use in challenging environments.

These labels feature strong adhesion and resistance to moisture and abrasion.

They are typically used for wire identification in industrial, automotive, and outdoor applications.

The labels ensure easy identification and organisation of cables and wires.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot