TE Connectivity STD03W-B Wire Labels & Markers Flexible Durable 3W White

Order Code:

15-7665

Brand: TE Connectivity MPN: STD03W-B
Qty Unit Price (Ex VAT)
3000+ £0.059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 14 days

TE Connectivity's STD03W-B are flexible and durable 3W wire labels in white.

They are designed to provide clear identification of wires and cables.

These labels are ideal for use in environments requiring reliable and long-lasting labelling solutions.

Typical applications include industrial, aerospace, and transportation sectors.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 2.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot