TE Connectivity STD03W-4 Wire Labels & Markers Durable White Labels Pack

Order Code:

15-7038

Brand: TE Connectivity MPN: STD03W-4
Qty Unit Price (Ex VAT)
5100+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5100
Available to back orderBack-order availability date - 28/04/2026

The TE Connectivity STD03W-4 Wire LabelsMarkers are durable white labels designed for easy identification.

They feature high-quality adhesive suitable for various surfaces.

Typical applications include cable and wire management in industrial and commercial settings.

These labels are resistant to environmental factors ensuring long-lasting performance.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 300
Package/Case 104
Packaging Strip
Series Snap-On
Wire/Cable Diameter 2.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot