TE Connectivity STD02Y-7 Wire Labels & Markers Yellow Polyester Self-Laminating

MPN
STD02Y-7
Order Code
15-7674
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1800+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Despatched within 5 working days - 3,000 in stock

The TE Connectivity STD02Y-7 wire labels are self-laminating.

Made from yellow polyester, they ensure durability and legibility.

These labels are ideal for marking and identifying cables and wires in industrial settings.

Their robust design supports use in harsh environments.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot