TE Connectivity STD02W-X Wire Labels Standard Durable Polyester 10mmx25mm

MPN
STD02W-X
Order Code
15-8507
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
3000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 11,400 in stock

TE Connectivity's STD02W-X wire labels are made from durable polyester.

The labels measure 10mm by 25mm, offering a reliable solution for wire identification.

They are designed for long-lasting performance in industrial environments.

These labels are ideal for use in electrical and data communication applications.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot