TE Connectivity STD02W-V Wire Labels & Markers Durable Easy Identification

MPN
STD02W-V
Order Code
15-8118
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 16,200 in stock

The TE Connectivity STD02W-V wire labels provide durable and easy identification for wires.

These markers are designed for long-lasting performance in challenging environments.

They are typically used in electrical, automotive, and industrial applications.

The labels are resistant to abrasion and harsh chemicals, ensuring reliable use.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot