TE Connectivity STD02W-N Wire Labels & Markers Weather Resistant

MPN
STD02W-N
Order Code
15-7424
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 44,700 in stock

TE Connectivity's STD02W-N wire labels markers are designed for weather resistance.

These wire markers are durable and suitable for both indoor and outdoor environments.

They are ideal for labelling electrical components in harsh conditions.

Typical applications include use in the aerospace, rail, and automotive industries.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot