TE Connectivity STD02W-K Wire Labels & Markers Flame-Retardant White

MPN
STD02W-K
Order Code
15-8219
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 23,100 in stock

TE Connectivity's STD02W-K wire labels are flame-retardant and white.

They are designed to withstand harsh environments, ensuring long-lasting identification.

These labels are ideal for use in industrial settings, where reliable wire marking is essential.

Their durability makes them suitable for high-demand applications like aerospace and defence sectors.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot