TE Connectivity STD02W-C Wire Labels & Markers White 2.00mm Width Self-Adhesive

MPN
STD02W-C
Order Code
15-8546
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2400+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 12,600 in stock

TE Connectivity's STD02W-C wire labels are white, self-adhesive markers with a width of 2.00 mm.

Designed for clear identification, they offer durable labeling solutions.

Ideal for use in electrical and telecommunications applications.

These markers ensure easy organisation and identification of cables.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot