TE Connectivity STD02W-2 Wire Labels & Markers Temperature Resistant

MPN
STD02W-2
Order Code
15-7890
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2100+ £0.106
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Despatched within 5 working days - 900 in stock

The TE Connectivity STD02W-2 wire labels markers are temperature resistant, ensuring durability in extreme conditions.

These markers offer reliable identification for wire and cable systems, even in harsh environments.

They are ideal for aerospace, military, and industrial applications where precision and resilience are crucial.

Their ability to withstand high temperatures makes them suitable for demanding operational settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot