TE Connectivity STD01W-I Wire Labels & Markers Durable High-Visibility

Order Code:

15-6708

Brand: TE Connectivity MPN: STD01W-I
Qty Unit Price (Ex VAT)
2400+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
8,400 in stock, despatched in 5 working days

TE Connectivity's STD01W-I is a durable and high-visibility wire label marker.

It features robust construction for long-lasting performance in challenging environments.

The product is ideal for cable identification and organisation in industrial settings.

Its high-visibility ensures clear and efficient marking for improved operational clarity.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.055inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot