TE Connectivity STD01W-6 Wire Labels & Markers Durable Clear Adhesive

MPN
STD01W-6
Order Code
15-7925
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2100+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Despatched within 5 working days - 5,340 in stock

The TE Connectivity STD01W-6 wire labels markers feature a durable clear adhesive, ensuring long-lasting adhesion.

They are designed for reliable wire marking and identification purposes.

These labels are ideal for industrial and commercial environments where clarity and durability are essential.

The STD01W-6 series supports effective organisation and management of wiring systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.055inch

Reviews

Be the first to submit a review

Trustpilot