TE Connectivity STB09-3-3 Partially Adhesive Pre-Printed Cable Marker

MPN
STB09-3-3
Order Code
15-8268
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3300+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 12,900 in stock

TE Connectivity STB09-3-3 is a partially adhesive pre-printed cable marker.

It features high-quality, durable material for identifying cables.

The markers provide clear, legible identification in various conditions.

They are typically used in telecommunications, electrical installations, and network cabling.


Type Cable Markers
Material Polyacetal (POM)
Maximum Operating Temperature 125°C
Mount Cable
Package/Case 125
Reach SVHC Compliant No
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot