TE Connectivity STB01-BLANK-3 Wire Labels & Markers Blank Pre-Printed

MPN
STB01-BLANK-3
Order Code
15-7543
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 23,100 in stock

TE Connectivity's STB01-BLANK-3 wire labels are blank pre-printed markers.

They are designed for easy identification of wires and cables.

These labels are suitable for use in both industrial and commercial environments.

They offer a reliable solution for maintaining organised and clearly labelled electrical systems.


Type Cable Markers
Colour Orange
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Series STB
Wire/Cable Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot