TE Connectivity STB01-BLANK-0 Wire Labels Blank Durable Versatile

MPN
STB01-BLANK-0
Order Code
15-7972
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 16,800 in stock

TE Connectivity's STB01-BLANK-0 wire labels are blank, durable, and versatile.

They are designed for reliable identification of wires and cables.

Typically used in industrial, automotive, and telecommunications settings, they ensure clear organisation.

These labels offer strong resistance to environmental factors.


Type Cable Markers
Colour Black
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Series STB
Wire/Cable Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot