TE Connectivity SRK06-FLA-64A-001 DEUTSCH STRIKE Automotive Housing 64 Pole

MPN
SRK06-FLA-64A-001
EAN-13
2050005541150
Order Code
07-5493
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £47.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity SRK06-FLA-64A-001 is a 64-position automotive connector housing from the DEUTSCH STRIKE Series, designed for high-density wire-to-wire connections in demanding vehicle and industrial applications.

The housing accepts female terminals and features a sealable construction to help protect against moisture, dust and other environmental contaminants.

Supporting 12V and 24V electrical architectures, the connector provides a robust and reliable interconnection solution for applications requiring a high circuit count and dependable performance in harsh environments.


Key Features

  • DEUTSCH STRIKE Series automotive connector housing
  • 64 positions for high-density connectivity
  • Housing for female terminals
  • Wire-to-wire connector system
  • 3.4mm pitch (0.134in) centreline spacing
  • Sealable design for environmental protection
  • Suitable for 12V and 24V electrical systems
  • Operating temperature range from -55°C to +125°C
  • Black housing construction
  • Compatible with DEUTSCH STRIKE Series terminals and accessories
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 64
Body Material PBT
Circuit Application Signal
Colour Black
Connection Angle 180°
Connector Body Material Plastic
Connector System Wire-to-Wire
Contact Current Rating 7.5A
Gender Male
Height 70.6mm
Hybrid Connector Yes
Length 85.08mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Contacts 64
Number of pins 64
Number of Positions 64
Number of Rows 8
Number of Ways 35
Package Quantity 80
Packaging Box
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 3.4mm
Sealable Yes (With)
Series STRIKE Serie
Serviceable Yes
Strain Relief No (Without)
Total no. of pins 35
Type Plug
Width 1.909inch

Reviews

Be the first to submit a review

Trustpilot