TE Connectivity SRK-BS-MD-ST-001 Bullet Connector End Cap 1 pc

MPN
SRK-BS-MD-ST-001
EAN-13
2050006488065
Order Code
07-5494
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.98
10+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

TE Connectivity manufactures the SRK-BS-MD-ST-001 bullet connector end cap. This product is designed to act as a protective cover for bullet connectors, ensuring safety and extending connector life. The end cap is typically used in automotive and electronic applications to provide a secure and durable seal against dust and moisture.
Type Bullet connector end cap
Body Material Metal
Colour Black
Compatible Cable Diameter Range .669 – .866
IP Rating IP6K9K
Maximum Operating Temperature 257
Maximum Temperature +125°C
Min. temperature -55°C
Operating Temperature Range -67 – 257
Package/Case Metal
Packaging Method Box
Primary Product colour Black
Reach SVHC Compliant Unknown
Sealable No
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot