TE Connectivity SR6A6K12 Safety Relays Key High Reliability Durable

MPN
SR6A6K12
Order Code
15-6931
Country of Origin
Austria
Qty Unit Price (Ex VAT)
5+ £28.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 months

TE Connectivity's SR6A6K12 safety relay is designed for high reliability and durability.

It features robust construction and precise operation.

This relay is ideal for applications requiring secure control systems, such as industrial automation and safety circuits.

The SR6A6K12 ensures reliable performance in critical safety operations.


Coil Power 800mW
Coil Resistance 180r
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Tin, Silver, Gold
Current Rating 8a
DC Rated Voltage 12v
Depth 16.5mm
Height 16.5mm
Length 55mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount PCB
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Safety RELAY
RoHS Compliant Yes
Termination Through Hole
Type Relay

Reviews

Be the first to submit a review

Trustpilot