TE Connectivity SR4M4012 Safety Relay 12A 4PST-NO DIN Rail Mount

MPN
SR4M4012
Order Code
15-6938
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's SR4M4012 is a safety relay designed for installation on a DIN rail.

It features a 4PST-NO configuration, allowing it to manage circuits with normally open contacts.

With a current rating of 12A, it ensures reliable performance in safety-critical applications.

This relay is typically used in industrial automation systems for controlling machinery and safeguarding operations.


Switching Current 12A
Coil Current 66.67a
Coil Power 1w
Coil Resistance 180r
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Tin, Silver
Contact Type 3 makers, 1 breaker
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 12v
Depth 13mm
Height 16.5mm
Length 40mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Through Hole, PCB
Mounting Type DIN rail
Number of Contacts 10
Package Quantity 10
Packaging Rail/Tube
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Safety RELAY
RoHS Compliant Yes
Series SR4, SCHRACK
Termination PCB
Throw Configuration SPST, 4PST, 3PST
Type Relay
Weight 30g
Width 0.512inch

Reviews

Be the first to submit a review

Trustpilot