TE Connectivity SR4D4024 Safety Relay 4PST 6A 24VDC Non-Latching

MPN
SR4D4024
Order Code
15-7243
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
10+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 9 in stock

The TE Connectivity SR4D4024 is a safety relay with a 4PST configuration, handling up to 6 amps at 24VDC.

Designed by TE Connectivity, this non-latching relay is ideal for applications that require reliable safety control.

Its robust design ensures effective performance in industrial automation and machinery safety systems.

The SR4D4024 balances both safety and simplicity, making it a trusted component in critical safety circuits.


Coil Voltage 24V DC
Coil Power 800mW
Coil Resistance 720ω
Contact Arrangement 2 Form A (NO) + 2 Form B (NC)
Contact Current Rating 8a
Operating Temperature Range -25 to 70°C
Switching Voltage (Max) 400VAC
Type Relay

Reviews

Be the first to submit a review

Trustpilot