TE Connectivity SR4 Series Safety Relays PCB Mounting

These PCB mounting 4-pole safety relays are offered with a choice of contact configurations and coil voltages. The relays have forcibly guided contacts and their small overall dimensions make them suitable for dense population on boards in applications such as emergency shut-offs, machinery control, elevator and escalator control, light barrier controls, etc.

  • Positively guided contacts to EN 50205
  • PCB Mounting
  • Sensitive coil
  • Category of protection RT III
  • Dimensions 40.0 x 16.5 x 13.0mm
  • Approvals VDE, cULus, TUV
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Current Coil Resistance Coil Power Manufacturer Series Coil Type Coil Voltage (AC) Coil Voltage (DC) Contact Current Rating Number of Terminals Contact Material Contact Type Contact Voltage Rating (AC) Maximum Operating Temperature Termination Type DC Rated Voltage Minimum Operating Temperature Depth ELV Max Voltage Rating (AC)
TE Connectivity SR4M4012 3PST-NO / SPST-NC PCB Relay 12VDC 8A
TE Connectivity SR4M4012 3PST-NO / SPST-NC PCB Relay 12VDC 8A
Extended range
Order code: 54-5999
MPN: 8-1415053-1

Order in multiples of 10


Available to back orderPlease contact us for lead time
10+ £17.69
Price per unit Ex VAT
12V DC 180Ω 1415053 10 70 SOLDER -25
TE Connectivity SR4M4024 3PST-NO / SPST-NC PCB Relay 24VDC 8A
TE Connectivity SR4M4024 3PST-NO / SPST-NC PCB Relay 24VDC 8A
Standard range
Order code: 54-6000
MPN: 4-1415053-1

Order in multiples of 250


Available to back orderBack-order availability date - 22/10/2026
250+ £18.55
Price per unit Ex VAT
24V DC 33.333a 720Ω 800mW Non-Latching 24v 24v 8a Tin, Silver 3 makers, 1 breaker 250v 70°C 24v -25°C 13mm Compliant 400v

Trustpilot