TE Connectivity SO96-4-55-22-90 Solder Sleeves Shielding Heat Shrink

MPN
SO96-4-55-22-90
Order Code
15-7412
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 31/08/2026

TE Connectivity's SO96-4-55-22-90 solder sleeves feature heat shrink properties for secure shielding.

They provide reliable solder terminations and strain relief for wire connections.

These sleeves are typically used in aerospace and defence applications for their durability.

The product ensures protection and electrical continuity in demanding environments.


Type SolderSleeve Shield Terminators
Length 19.1mm
Colour Yellow
Color Blue, Clear
ELV Compliant
Government Qualified No
Inside Diameter 0.236inch
Material PVDF, Polyvinylidene
Maximum Operating Temperature 175°C
Mount Cable
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series SolderSleeve SO96
Termination Solder

Reviews

Be the first to submit a review

Trustpilot