TE Connectivity SO96-3-01 Solder Sleeves Shield Tubing Wire Protection

MPN
SO96-3-01
Order Code
15-8322
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
40+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity SO96-3-01 solder sleeves provide reliable wire protection and shielding.

They feature heat-shrinkable tubing and pre-installed solder rings for efficient connections.

These sleeves are typically used in aerospace and military applications.

Their main attributes include easy installation and durable performance in harsh environments.


Colour Blue, Clear
Length 16.5mm
Type Solder Sleeve
ELV Compliant
Government Qualified No
Maximum Operating Temperature 175°C
Minimum Operating Temperature -55°C
Mount Cable
Packaging Bulk
Series SolderSleeve SO96
Termination Solder
Wire/Cable Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot