TE Connectivity SO175-3-00 Solder Sleeve Shield Tubing

MPN
SO175-3-00
Order Code
15-8119
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
450+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Available to back orderBack-order availability date - 02/11/2026

TE Connectivity's SO175-3-00 is a solder sleeve suitable for shielding and grounding applications.

It features a heat-shrinkable tubing with a solder ring for secure connections.

The sleeve is designed for use in aerospace and military environments.

It provides reliable protection against electromagnetic interference.


Colour Blue, Clear
Length 16.5mm
Type Solder Sleeve
Body Material Polyolefin
ELV Compliant
Government Qualified No
Maximum Operating Temperature 175°C
Minimum Operating Temperature -55°C
Series SolderSleeve SO175
Termination Solder

Reviews

Be the first to submit a review

Trustpilot