TE Connectivity SDT-SS-112DM000 General Purpose Relay 12V 8A SPDT

MPN
SDT-SS-112DM000
Order Code
13-8373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity SDT-SS-112DM000 is a general purpose relay designed for a 12V DC operating voltage.

It features a single pole double throw (SPDT) configuration and can handle a current of up to 8A.

This relay is suitable for various applications, including automotive systems and industrial equipment.

Its compact design ensures ease of integration into diverse electrical circuits.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Current 44.4mA
Coil Power 600mW
Coil Resistance 267r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Tin, Silver
Contact Voltage Rating (DC) 30v
Height 0.984inch
Length 24.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount Through Hole
Operate Time 15ms
Package Quantity 25
Packaging Tray
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 8ms
RoHS Compliant No
Series SDT, OEG
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.388oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot